
74439324022 | |
|---|---|
DigiKey Part Number | 732-74439324022TR-ND - Tape & Reel (TR) 732-74439324022CT-ND - Cut Tape (CT) 732-74439324022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439324022 |
Description | FIXED IND 2.2UH 7.8A 19.8 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 7.8 A 19.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439324022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱86.94300 | ₱869.43 |
| 100 | ₱73.24650 | ₱7,324.65 |
| 500 | ₱62.52750 | ₱31,263.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱50.91525 | ₱101,830.50 |

