



744760282C | |
|---|---|
DigiKey Part Number | 732-1801-2-ND - Tape & Reel (TR) 732-1801-1-ND - Cut Tape (CT) 732-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760282C |
Description | FIXED IND 820NH 180MA 3.9 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 3.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760282C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 215MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱22.62900 | ₱226.29 |
| 50 | ₱21.14020 | ₱1,057.01 |
| 100 | ₱19.59200 | ₱1,959.20 |
| 500 | ₱17.98410 | ₱8,992.05 |
| 1,000 | ₱16.43580 | ₱16,435.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.23483 | ₱28,469.66 |

