74476032C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 35,859
Unit Price: ₱15.48000
Datasheet
470 nH Unshielded Drum Core, Wirewound Inductor 250 mA 2.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Drum Core, Wirewound Inductor 250 mA 2.3Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74476032C

DigiKey Part Number
732-1797-2-ND - Tape & Reel (TR)
732-1797-1-ND - Cut Tape (CT)
732-1797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74476032C
Description
FIXED IND 470NH 250MA 2.3 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 250 mA 2.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74476032C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
30 @ 100MHz
Frequency - Self Resonant
375MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱22.62900₱226.29
50₱21.14020₱1,057.01
100₱19.59200₱1,959.20
500₱17.98410₱8,992.05
1,000₱16.43580₱16,435.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.23483₱28,469.66
Manufacturers Standard Package