



744764004 | |
|---|---|
DigiKey Part Number | 732-14025-2-ND - Tape & Reel (TR) 732-14025-1-ND - Cut Tape (CT) 732-14025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764004 |
Description | FIXED IND 470NH 450MA 500 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 480MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱36.50400 | ₱365.04 |
| 50 | ₱33.58620 | ₱1,679.31 |
| 100 | ₱31.38290 | ₱3,138.29 |
| 500 | ₱28.52446 | ₱14,262.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.40986 | ₱22,409.86 |

