74479977182 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1,166
Unit Price: ₱78.01000
Datasheet

Similar


Würth Elektronik
In Stock: 6,217
Unit Price: ₱66.10000
Datasheet
820 nH Shielded Multilayer Inductor 2 A 112mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Multilayer Inductor 2 A 112mOhm Max 0806 (2016 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74479977182

DigiKey Part Number
732-9703-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479977182
Description
FIXED IND 820NH 2A 112 MOHM SMD
Customer Reference
Detailed Description
820 nH Shielded Multilayer Inductor 2 A 112mOhm Max 0806 (2016 Metric)
EDA/CAD Models
74479977182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes