
7491182012 | |
|---|---|
DigiKey Part Number | 732-3626-ND |
Manufacturer | |
Manufacturer Product Number | 7491182012 |
Description | XFMR LED DR AC/DC CONV 900UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7491182012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | NCP101x, NCP105x | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 900µH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.650" W (18.00mm x 16.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Footprint | 0.709" L x 0.650" W (18.00mm x 16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱486.52000 | ₱486.52 |
| 10 | ₱427.98600 | ₱4,279.86 |
| 50 | ₱405.48780 | ₱20,274.39 |
| 100 | ₱382.91250 | ₱38,291.25 |
| 200 | ₱360.44425 | ₱72,088.85 |
| 462 | ₱337.86504 | ₱156,093.65 |

