


782763621 | |
|---|---|
DigiKey Part Number | 732-6717-2-ND - Tape & Reel (TR) 732-6717-1-ND - Cut Tape (CT) 732-6717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782763621 |
Description | FERRITE BEAD 620 OHM 1206 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782763621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 620 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 50 | ₱13.51780 | ₱675.89 |
| 100 | ₱11.96960 | ₱1,196.96 |
| 500 | ₱11.01676 | ₱5,508.38 |
| 1,000 | ₱9.94485 | ₱9,944.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.91821 | ₱26,754.63 |
| 6,000 | ₱6.97450 | ₱41,847.00 |












