


830056808 | |
|---|---|
DigiKey Part Number | 1923-830056808TR-ND - Tape & Reel (TR) 1923-830056808CT-ND - Cut Tape (CT) 1923-830056808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830056808 |
Description | WE-XTAL QUARTZ CRYSTAL 20.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830056808 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱46.33000 | ₱463.30 |
| 50 | ₱43.29280 | ₱2,164.64 |
| 100 | ₱38.29070 | ₱3,829.07 |
| 500 | ₱36.26596 | ₱18,132.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.19185 | ₱30,191.85 |


