
830207511509 | |
|---|---|
DigiKey Part Number | 1923-830207511509TR-ND - Tape & Reel (TR) 1923-830207511509CT-ND - Cut Tape (CT) 1923-830207511509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207511509 |
Description | WE-SPXO CRYSTAL OSCILLATOR 125.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207511509 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO075115 | IQD Frequency Products | 2,008 | 1923-LFSPXO075115CT-ND | ₱366.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱346.58000 | ₱346.58 |
| 10 | ₱327.28700 | ₱3,272.87 |
| 50 | ₱317.40160 | ₱15,870.08 |
| 100 | ₱303.10950 | ₱30,310.95 |
| 500 | ₱288.81870 | ₱144,409.35 |
| 1,000 | ₱277.89008 | ₱277,890.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱240.58379 | ₱721,751.37 |

