
830208222601 | |
|---|---|
DigiKey Part Number | 1923-830208222601TR-ND - Tape & Reel (TR) 1923-830208222601CT-ND - Cut Tape (CT) 1923-830208222601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208222601 |
Description | WE-SPXO CRYSTAL OSCILLATOR 33.33 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208222601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.24000 | ₱101.24 |
| 10 | ₱93.13600 | ₱931.36 |
| 50 | ₱89.08680 | ₱4,454.34 |
| 100 | ₱85.03740 | ₱8,503.74 |
| 500 | ₱78.96330 | ₱39,481.65 |
| 1,000 | ₱72.88920 | ₱72,889.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱62.19878 | ₱186,596.34 |

