


860010672009 | |
|---|---|
DigiKey Part Number | 732-8661-1-ND - Cut Tape (CT) 732-8661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010672009 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010672009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 72 mA @ 120 Hz | |
Ripple Current @ High Frequency | 122.4 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.02000 | ₱7.02 |
| 50 | ₱5.85000 | ₱292.50 |
| 100 | ₱5.14800 | ₱514.80 |
| 250 | ₱4.56300 | ₱1,140.75 |
| 500 | ₱3.97800 | ₱1,989.00 |
| 1,000 | ₱3.74400 | ₱3,744.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.36960 | ₱6,739.20 |

