150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080775016

DigiKey Part Number
732-9136-1-ND - Cut Tape (CT)
732-9136-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080775016
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080775016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
900 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
110 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J151MPD1TDNichicon270493-11873-1-ND₱41.69000Parametric Equivalent
In-Stock: 517
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱35.73000₱35.73
50₱30.43000₱1,521.50
100₱26.49980₱2,649.98
250₱23.58180₱5,895.45
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱20.60430₱10,302.15
1,000₱19.65150₱19,651.50
Manufacturers Standard Package