860160578032 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 6,501
Unit Price: ₱89.33000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 970
Unit Price: ₱204.85000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: ₱56.25867
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160578032

DigiKey Part Number
732-9570-1-ND - Cut Tape (CT)
732-9570-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160578032
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160578032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
2.184 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
60 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1V102MHD1TONichicon6,501493-12168-1-ND₱89.33000Direct
MAL215030102E3Vishay Beyschlag/Draloric/BC Components97056-MAL215030102E3CT-ND₱204.85000Upgrade
EY1V102MLT1225ERChinsan (Elite)04191-EY1V102MLT1225ER-ND₱56.25867Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱101.24000₱101.24
50₱86.40700₱4,320.35
100₱75.21170₱7,521.17
Tape & Box (TB)
QuantityUnit PriceExt Price
300₱66.93420₱20,080.26
600₱58.53765₱35,122.59
1,500₱55.73880₱83,608.20
Manufacturers Standard Package