


865060562010 | |
|---|---|
DigiKey Part Number | 732-8590-2-ND - Tape & Reel (TR) 732-8590-1-ND - Cut Tape (CT) 732-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060562010 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060562010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 747.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱167.93000 | ₱167.93 |
| 50 | ₱143.27740 | ₱7,163.87 |
| 100 | ₱124.81680 | ₱12,481.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱119.82355 | ₱23,964.71 |
| 400 | ₱106.44713 | ₱42,578.85 |
| 600 | ₱93.18383 | ₱55,910.30 |
| 1,000 | ₱88.72474 | ₱88,724.74 |

