


865080443005 | |
|---|---|
DigiKey Part Number | 732-8433-2-ND - Tape & Reel (TR) 732-8433-1-ND - Cut Tape (CT) 732-8433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080443005 |
Description | CAP ALUM 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080443005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 620 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 50 | ₱12.98200 | ₱649.10 |
| 100 | ₱11.31450 | ₱1,131.45 |
| 250 | ₱10.12352 | ₱2,530.88 |
| 500 | ₱8.81340 | ₱4,406.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.06069 | ₱8,060.69 |

