
865080853006 | |
|---|---|
DigiKey Part Number | 732-865080853006TR-ND - Tape & Reel (TR) 732-865080853006CT-ND - Cut Tape (CT) 732-865080853006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080853006 |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080853006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 127.5 mA @ 10 kHz | |
Impedance | 1.298 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 50 | ₱39.83900 | ₱1,991.95 |
| 100 | ₱34.71770 | ₱3,471.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱29.38436 | ₱14,692.18 |
| 1,000 | ₱26.24011 | ₱26,240.11 |


