


865230640006 | |
|---|---|
DigiKey Part Number | 732-8271-2-ND - Tape & Reel (TR) 732-8271-1-ND - Cut Tape (CT) 732-8271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230640006 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230640006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 16.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 50 | ₱10.18300 | ₱509.15 |
| 100 | ₱8.81340 | ₱881.34 |
| 250 | ₱7.86060 | ₱1,965.15 |
| 500 | ₱6.84826 | ₱3,424.13 |
| 1,000 | ₱6.55050 | ₱6,550.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.55050 | ₱13,101.00 |

