47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870575774003

DigiKey Part Number
732-870575774003CT-ND - Cut Tape (CT)
732-870575774003TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870575774003
Description
CAP ALUM HYBRID 47UF 20% 50V TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
190 mA @ 100 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,337
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱153.64000₱153.64
50₱125.65060₱6,282.53
200₱105.99900₱21,199.80
400₱91.11150₱36,444.60
Tape & Box (TB)
QuantityUnit PriceExt Price
800₱81.57755₱65,262.04
Manufacturers Standard Package