
870575774003 | |
|---|---|
DigiKey Part Number | 732-870575774003CT-ND - Cut Tape (CT) 732-870575774003TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870575774003 |
Description | CAP ALUM HYBRID 47UF 20% 50V TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.64000 | ₱153.64 |
| 50 | ₱125.65060 | ₱6,282.53 |
| 200 | ₱105.99900 | ₱21,199.80 |
| 400 | ₱91.11150 | ₱36,444.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱81.57755 | ₱65,262.04 |

