885012010004 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱12.65438
Datasheet
0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012010004

DigiKey Part Number
732-7359-2-ND - Tape & Reel (TR)
732-7359-1-ND - Cut Tape (CT)
732-7359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012010004
Description
CAP CER 0.033UF 25V C0G/NP0 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012010004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱46.98500₱469.85
50₱36.92100₱1,846.05
100₱33.80650₱3,380.65
500₱28.55066₱14,275.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱25.64223₱25,642.23
2,000₱24.36727₱48,734.54
3,000₱23.72869₱71,186.07
5,000₱23.02096₱115,104.80
7,000₱22.60705₱158,249.35
10,000₱22.20899₱222,089.90
Manufacturers Standard Package