


885012105011 | |
|---|---|
DigiKey Part Number | 732-7488-2-ND - Tape & Reel (TR) 732-7488-1-ND - Cut Tape (CT) 732-7488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105011 |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 50 | ₱1.17900 | ₱58.95 |
| 100 | ₱1.00040 | ₱100.04 |
| 500 | ₱0.70746 | ₱353.73 |
| 1,000 | ₱0.61813 | ₱618.13 |
| 2,500 | ₱0.52476 | ₱1,311.90 |
| 5,000 | ₱0.46854 | ₱2,342.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.40226 | ₱4,022.60 |
| 20,000 | ₱0.36617 | ₱7,323.40 |
| 30,000 | ₱0.34811 | ₱10,443.30 |
| 50,000 | ₱0.32812 | ₱16,406.00 |
| 70,000 | ₱0.31644 | ₱22,150.80 |
| 100,000 | ₱0.30521 | ₱30,521.00 |

