


885012105013 | |
|---|---|
DigiKey Part Number | 732-7490-2-ND - Tape & Reel (TR) 732-7490-1-ND - Cut Tape (CT) 732-7490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105013 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.03700 | ₱30.37 |
| 50 | ₱2.09620 | ₱104.81 |
| 100 | ₱1.80440 | ₱180.44 |
| 500 | ₱1.31486 | ₱657.43 |
| 1,000 | ₱1.16480 | ₱1,164.80 |
| 2,500 | ₱1.00687 | ₱2,517.17 |
| 5,000 | ₱0.91207 | ₱4,560.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.79446 | ₱7,944.60 |
| 20,000 | ₱0.73345 | ₱14,669.00 |
| 30,000 | ₱0.70291 | ₱21,087.30 |
| 50,000 | ₱0.66908 | ₱33,454.00 |
| 70,000 | ₱0.64931 | ₱45,451.70 |
| 100,000 | ₱0.63030 | ₱63,030.00 |




