


885012106008 | |
|---|---|
DigiKey Part Number | 732-7905-2-ND - Tape & Reel (TR) 732-7905-1-ND - Cut Tape (CT) 732-7905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106008 |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.27500 | ₱32.75 |
| 50 | ₱2.25100 | ₱112.55 |
| 100 | ₱1.94130 | ₱194.13 |
| 500 | ₱1.42086 | ₱710.43 |
| 1,000 | ₱1.26067 | ₱1,260.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.97320 | ₱3,892.80 |
| 8,000 | ₱0.88886 | ₱7,110.88 |
| 12,000 | ₱0.84665 | ₱10,159.80 |
| 20,000 | ₱0.79997 | ₱15,999.40 |
| 28,000 | ₱0.77266 | ₱21,634.48 |
| 40,000 | ₱0.74641 | ₱29,856.40 |

