


885012107018 | |
|---|---|
DigiKey Part Number | 732-7628-2-ND - Tape & Reel (TR) 732-7628-1-ND - Cut Tape (CT) 732-7628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107018 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.76440 | ₱288.22 |
| 100 | ₱5.06770 | ₱506.77 |
| 500 | ₱3.89576 | ₱1,947.88 |
| 1,000 | ₱3.53489 | ₱3,534.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.92192 | ₱8,765.76 |
| 6,000 | ₱2.71598 | ₱16,295.88 |
| 9,000 | ₱2.61286 | ₱23,515.74 |
| 15,000 | ₱2.49864 | ₱37,479.60 |
| 21,000 | ₱2.43188 | ₱51,069.48 |
| 30,000 | ₱2.36769 | ₱71,030.70 |

