


885012205045 | |
|---|---|
DigiKey Part Number | 732-7540-2-ND - Tape & Reel (TR) 732-7540-1-ND - Cut Tape (CT) 732-7540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205045 |
Description | CAP CER 1500PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.07200 | ₱53.60 |
| 100 | ₱0.91710 | ₱91.71 |
| 500 | ₱0.64434 | ₱322.17 |
| 1,000 | ₱0.56215 | ₱562.15 |
| 2,500 | ₱0.47568 | ₱1,189.20 |
| 5,000 | ₱0.42376 | ₱2,118.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.34497 | ₱3,449.70 |
| 20,000 | ₱0.31300 | ₱6,260.00 |
| 30,000 | ₱0.29700 | ₱8,910.00 |
| 50,000 | ₱0.27929 | ₱13,964.50 |
| 70,000 | ₱0.26894 | ₱18,825.80 |
| 100,000 | ₱0.25899 | ₱25,899.00 |


