


885012205066 | |
|---|---|
DigiKey Part Number | 732-7561-2-ND - Tape & Reel (TR) 732-7561-1-ND - Cut Tape (CT) 732-7561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205066 |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.04800 | ₱52.40 |
| 100 | ₱0.89330 | ₱89.33 |
| 500 | ₱0.62884 | ₱314.42 |
| 1,000 | ₱0.54846 | ₱548.46 |
| 2,500 | ₱0.46354 | ₱1,158.85 |
| 5,000 | ₱0.41280 | ₱2,064.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.35343 | ₱3,534.30 |
| 20,000 | ₱0.32083 | ₱6,416.60 |
| 30,000 | ₱0.30454 | ₱9,136.20 |
| 50,000 | ₱0.28647 | ₱14,323.50 |
| 70,000 | ₱0.27592 | ₱19,314.40 |
| 100,000 | ₱0.26578 | ₱26,578.00 |


