


885012206003 | |
|---|---|
DigiKey Part Number | 732-7922-2-ND - Tape & Reel (TR) 732-7922-1-ND - Cut Tape (CT) 732-7922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206003 |
Description | CAP CER 100PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.44120 | ₱72.06 |
| 100 | ₱1.23270 | ₱123.27 |
| 500 | ₱0.88254 | ₱441.27 |
| 1,000 | ₱0.77534 | ₱775.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.58538 | ₱2,341.52 |
| 8,000 | ₱0.52888 | ₱4,231.04 |
| 12,000 | ₱0.50062 | ₱6,007.44 |
| 20,000 | ₱0.46931 | ₱9,386.20 |
| 28,000 | ₱0.45103 | ₱12,628.84 |
| 40,000 | ₱0.43345 | ₱17,338.00 |



