470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206032

DigiKey Part Number
732-7951-2-ND - Tape & Reel (TR)
732-7951-1-ND - Cut Tape (CT)
732-7951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206032
Description
CAP CER 470PF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206032 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,661
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
50₱1.57220₱78.61
100₱1.34580₱134.58
500₱0.96710₱483.55
1,000₱0.85097₱850.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.64508₱2,580.32
8,000₱0.58404₱4,672.32
12,000₱0.55347₱6,641.64
20,000₱0.51966₱10,393.20
28,000₱0.49992₱13,997.76
40,000₱0.48093₱19,237.20
Manufacturers Standard Package