


885012206042 | |
|---|---|
DigiKey Part Number | 732-7961-2-ND - Tape & Reel (TR) 732-7961-1-ND - Cut Tape (CT) 732-7961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206042 |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.60780 | ₱80.39 |
| 100 | ₱1.37560 | ₱137.56 |
| 500 | ₱0.99092 | ₱495.46 |
| 1,000 | ₱0.87241 | ₱872.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.66235 | ₱2,649.40 |
| 8,000 | ₱0.59997 | ₱4,799.76 |
| 12,000 | ₱0.56875 | ₱6,825.00 |
| 20,000 | ₱0.53422 | ₱10,684.40 |
| 28,000 | ₱0.51407 | ₱14,393.96 |
| 40,000 | ₱0.49468 | ₱19,787.20 |

