10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012206114R

DigiKey Part Number
732-885012206114RTR-ND - Tape & Reel (TR)
732-885012206114RCT-ND - Cut Tape (CT)
732-885012206114RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206114R
Description
WCAP-CSGP GENERAL PURPOSE MLCC S
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206114R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,903
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.73900₱27.39
50₱1.88180₱94.09
100₱1.61980₱161.98
500₱1.17194₱585.97
1,000₱1.03557₱1,035.57
2,500₱0.89230₱2,230.75
5,000₱0.80619₱4,030.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.66664₱9,999.60
30,000₱0.61722₱18,516.60
45,000₱0.59248₱26,661.60
75,000₱0.56507₱42,380.25
105,000₱0.54905₱57,650.25
150,000₱0.53365₱80,047.50
Manufacturers Standard Package