


885012207082 | |
|---|---|
DigiKey Part Number | 732-8064-2-ND - Tape & Reel (TR) 732-8064-1-ND - Cut Tape (CT) 732-8064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207082 |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.57300 | ₱35.73 |
| 50 | ₱2.46540 | ₱123.27 |
| 100 | ₱2.13190 | ₱213.19 |
| 500 | ₱1.56498 | ₱782.49 |
| 1,000 | ₱1.39168 | ₱1,391.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.07890 | ₱4,315.60 |
| 8,000 | ₱0.98756 | ₱7,900.48 |
| 12,000 | ₱0.94183 | ₱11,301.96 |
| 20,000 | ₱0.89123 | ₱17,824.60 |
| 28,000 | ₱0.86167 | ₱24,126.76 |
| 40,000 | ₱0.83322 | ₱33,328.80 |






