


885012207088 | |
|---|---|
DigiKey Part Number | 732-8070-2-ND - Tape & Reel (TR) 732-8070-1-ND - Cut Tape (CT) 732-8070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207088 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.39400 | ₱119.70 |
| 100 | ₱2.06640 | ₱206.64 |
| 500 | ₱1.51376 | ₱756.88 |
| 1,000 | ₱1.34583 | ₱1,345.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.04153 | ₱4,166.12 |
| 8,000 | ₱0.95273 | ₱7,621.84 |
| 12,000 | ₱0.90824 | ₱10,898.88 |
| 20,000 | ₱0.85898 | ₱17,179.60 |
| 28,000 | ₱0.83019 | ₱23,245.32 |
| 40,000 | ₱0.80253 | ₱32,101.20 |



