


885012207094 | |
|---|---|
DigiKey Part Number | 732-8076-2-ND - Tape & Reel (TR) 732-8076-1-ND - Cut Tape (CT) 732-8076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207094 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.92940 | ₱96.47 |
| 100 | ₱1.65550 | ₱165.55 |
| 500 | ₱1.20052 | ₱600.26 |
| 1,000 | ₱1.06118 | ₱1,061.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.81271 | ₱3,250.84 |
| 8,000 | ₱0.73939 | ₱5,915.12 |
| 12,000 | ₱0.70274 | ₱8,432.88 |
| 20,000 | ₱0.66217 | ₱13,243.40 |
| 28,000 | ₱0.63846 | ₱17,876.88 |
| 40,000 | ₱0.61567 | ₱24,626.80 |



