


885012207121 | |
|---|---|
DigiKey Part Number | 732-12095-2-ND - Tape & Reel (TR) 732-12095-1-ND - Cut Tape (CT) 732-12095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207121 |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.28800 | ₱42.88 |
| 50 | ₱3.00140 | ₱150.07 |
| 100 | ₱2.60230 | ₱260.23 |
| 500 | ₱1.93300 | ₱966.50 |
| 1,000 | ₱1.72635 | ₱1,726.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.35134 | ₱5,405.36 |
| 8,000 | ₱1.24266 | ₱9,941.28 |
| 12,000 | ₱1.18832 | ₱14,259.84 |
| 20,000 | ₱1.12809 | ₱22,561.80 |
| 28,000 | ₱1.09291 | ₱30,601.48 |
| 40,000 | ₱1.05907 | ₱42,362.80 |


