0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012207130

DigiKey Part Number
732-885012207130TR-ND - Tape & Reel (TR)
732-885012207130CT-ND - Cut Tape (CT)
732-885012207130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207130
Description
CAP CER 0.47UF 100V X7R 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X474K101THoly Stone Enterprise Co., Ltd.3,5804587-C0805X474K101TCT-ND₱19.65000Parametric Equivalent
CC0805KKX7R0BB474YAGEO22,18913-CC0805KKX7R0BB474CT-ND₱10.72000Parametric Equivalent
GMC21X7R474K100NTCal-Chip Electronics, Inc.3724713-GMC21X7R474K100NTCT-ND₱13.10000Parametric Equivalent
In-Stock: 2,155
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱19.53200₱195.32
50₱14.67320₱733.66
100₱13.17250₱1,317.25
500₱10.63682₱5,318.41
1,000₱9.85433₱9,854.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.88804₱26,664.12
6,000₱8.41531₱50,491.86
9,000₱8.17860₱73,607.40
15,000₱7.91622₱118,743.30
21,000₱7.76280₱163,018.80
30,000₱7.61525₱228,457.50
Manufacturers Standard Package