


885012208012 | |
|---|---|
DigiKey Part Number | 732-7684-2-ND - Tape & Reel (TR) 732-7684-1-ND - Cut Tape (CT) 732-7684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208012 |
Description | CAP CER 0.68UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.18300 | ₱101.83 |
| 50 | ₱7.40800 | ₱370.40 |
| 100 | ₱6.55050 | ₱655.05 |
| 500 | ₱5.10344 | ₱2,551.72 |
| 1,000 | ₱4.65800 | ₱4,658.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.91263 | ₱11,737.89 |
| 6,000 | ₱3.65667 | ₱21,940.02 |
| 9,000 | ₱3.52847 | ₱31,756.23 |
| 15,000 | ₱3.38641 | ₱50,796.15 |
| 21,000 | ₱3.30341 | ₱69,371.61 |
| 30,000 | ₱3.22354 | ₱96,706.20 |

