


885012209027 | |
|---|---|
DigiKey Part Number | 732-7728-2-ND - Tape & Reel (TR) 732-7728-1-ND - Cut Tape (CT) 732-7728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209027 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.28400 | ₱232.84 |
| 50 | ₱17.62680 | ₱881.34 |
| 100 | ₱15.88200 | ₱1,588.20 |
| 500 | ₱12.94736 | ₱6,473.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.46695 | ₱11,466.95 |
| 2,000 | ₱10.75622 | ₱21,512.44 |
| 3,000 | ₱10.40021 | ₱31,200.63 |
| 5,000 | ₱10.00583 | ₱50,029.15 |
| 7,000 | ₱9.77522 | ₱68,426.54 |
| 10,000 | ₱9.55343 | ₱95,534.30 |


