0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208006

DigiKey Part Number
732-13204-2-ND - Tape & Reel (TR)
732-13204-1-ND - Cut Tape (CT)
732-13204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208006
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,011
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.59000₱145.90
50₱10.75480₱537.74
100₱9.59350₱959.35
500₱7.62360₱3,811.80
1,000₱7.01618₱7,016.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.96790₱17,903.70
6,000₱5.61854₱33,711.24
9,000₱5.44366₱48,992.94
15,000₱5.24981₱78,747.15
21,000₱5.13650₱107,866.50
30,000₱5.02751₱150,825.30
Manufacturers Standard Package