
885382208009 | |
|---|---|
DigiKey Part Number | 732-13207-2-ND - Tape & Reel (TR) 732-13207-1-ND - Cut Tape (CT) 732-13207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208009 |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.91200 | ₱169.12 |
| 50 | ₱12.57700 | ₱628.85 |
| 100 | ₱11.24900 | ₱1,124.90 |
| 500 | ₱9.01230 | ₱4,506.15 |
| 1,000 | ₱8.32211 | ₱8,322.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.11444 | ₱21,343.32 |
| 6,000 | ₱6.71754 | ₱40,305.24 |
| 9,000 | ₱6.51874 | ₱58,668.66 |
| 15,000 | ₱6.29841 | ₱94,476.15 |
| 21,000 | ₱6.16961 | ₱129,561.81 |
| 30,000 | ₱6.04567 | ₱181,370.10 |

