
885392005007 | |
|---|---|
DigiKey Part Number | 732-13232-2-ND - Tape & Reel (TR) 732-13232-1-ND - Cut Tape (CT) 732-13232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005007 |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.50120 | ₱125.06 |
| 100 | ₱2.16170 | ₱216.17 |
| 500 | ₱1.58760 | ₱793.80 |
| 1,000 | ₱1.41253 | ₱1,412.53 |
| 2,500 | ₱1.22816 | ₱3,070.40 |
| 5,000 | ₱1.11728 | ₱5,586.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.97722 | ₱9,772.20 |
| 20,000 | ₱0.90587 | ₱18,117.40 |
| 30,000 | ₱0.87014 | ₱26,104.20 |
| 50,000 | ₱0.83056 | ₱41,528.00 |
| 70,000 | ₱0.80742 | ₱56,519.40 |
| 100,000 | ₱0.78518 | ₱78,518.00 |

