10 µH Shielded Drum Core, Wirewound Inductor 1 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1 A 75mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7445110

DigiKey Part Number
732-1407-2-ND - Tape & Reel (TR)
732-1407-1-ND - Cut Tape (CT)
732-1407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7445110
Description
FIXED IND 10UH 1A 75 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7445110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,322
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱133.99000₱133.99
10₱128.03300₱1,280.33
50₱115.11020₱5,755.51
100₱106.65410₱10,665.41
250₱102.36644₱25,591.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱90.09676₱45,048.38
Manufacturers Standard Package