100 µH Shielded Drum Core, Wirewound Inductor 2.2 A 220mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 2.2 A 220mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477020

DigiKey Part Number
732-1235-2-ND - Tape & Reel (TR)
732-1235-1-ND - Cut Tape (CT)
732-1235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477020
Description
FIXED IND 100UH 2.2A 220 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 2.2 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,081
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱142.92000₱142.92
10₱133.33200₱1,333.32
50₱123.80440₱6,190.22
100₱112.96640₱11,296.64
250₱100.93724₱25,234.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱84.72298₱42,361.49
1,000₱76.20494₱76,204.94
Manufacturers Standard Package