



7447709151 | |
|---|---|
DigiKey Part Number | 732-1695-2-ND - Tape & Reel (TR) 732-1695-1-ND - Cut Tape (CT) 732-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709151 |
Description | FIXED IND 150UH 2.1A 200 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 2.1 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.04000 | ₱153.04 |
| 10 | ₱139.64500 | ₱1,396.45 |
| 50 | ₱131.36740 | ₱6,568.37 |
| 100 | ₱123.14940 | ₱12,314.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱99.92968 | ₱24,982.42 |
| 500 | ₱92.61216 | ₱46,306.08 |
| 1,250 | ₱84.72298 | ₱105,903.73 |




