6.8 µH Shielded Drum Core, Wirewound Inductor 2.91 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 2.91 A 35mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447779006

DigiKey Part Number
732-1190-2-ND - Tape & Reel (TR)
732-1190-1-ND - Cut Tape (CT)
732-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447779006
Description
FIXED IND 6.8UH 2.91A 35 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.91 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447779006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,740
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱141.13000₱141.13
10₱125.41200₱1,254.12
50₱116.47980₱5,823.99
100₱112.01360₱11,201.36
500₱107.48776₱53,743.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱94.55587₱94,555.87
Manufacturers Standard Package