7.2 µH Shielded Drum Core, Wirewound Inductor 7.9 A 12.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.2 µH Shielded Drum Core, Wirewound Inductor 7.9 A 12.8mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447798720

DigiKey Part Number
732-2426-2-ND - Tape & Reel (TR)
732-2426-1-ND - Cut Tape (CT)
732-2426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447798720
Description
FIXED IND 7.2UH 7.9A 12.8 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.2 µH Shielded Drum Core, Wirewound Inductor 7.9 A 12.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447798720 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
12.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,767
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱212.59000₱212.59
10₱195.92000₱1,959.20
50₱189.07120₱9,453.56
100₱182.40170₱18,240.17
250₱162.09512₱40,523.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱136.11700₱68,058.50
Manufacturers Standard Package