
2022-2207 | |
|---|---|
DigiKey Part Number | 2946-2022-2207-ND |
Manufacturer | |
Manufacturer Product Number | 2022-2207 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-2207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 3.150" (80.00mm) | |
Height (Max) | 2.020" (51.31mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱936.72000 | ₱936.72 |
| 10 | ₱666.84100 | ₱6,668.41 |
| 25 | ₱592.80840 | ₱14,820.21 |
| 50 | ₱548.41980 | ₱27,420.99 |
| 100 | ₱512.71950 | ₱51,271.95 |
| 250 | ₱476.58104 | ₱119,145.26 |
| 500 | ₱455.98984 | ₱227,994.92 |
| 1,000 | ₱439.96731 | ₱439,967.31 |

