General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042-3839

DigiKey Part Number
2946-2042-3839-ND
Manufacturer
Manufacturer Product Number
2042-3839
Description
RELAY GEN PURP SPDT 4A 24-230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24 ~ 230VAC/DC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
2042-3839 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
4 A
Switching Voltage
250VAC - Max
Load - Max Switching
1000VA
Coil Current
6 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Nickel (AgNi)
Relay Type
Grade
-
Qualification
-
Coil Resistance
38.33 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
4₱4,723.20750₱18,892.83
Manufacturers Standard Package