
210-112 | |
|---|---|
DigiKey Part Number | 2946-210-112-14-ND |
Manufacturer | |
Manufacturer Product Number | 210-112 |
Description | DIN RAIL 35MMX7MM SLOT 14"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 14.000" (355.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 14.000" (355.60mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.48000 | ₱174.48 |
| 5 | ₱148.39800 | ₱741.99 |
| 10 | ₱139.04900 | ₱1,390.49 |
| 25 | ₱128.34200 | ₱3,208.55 |
| 50 | ₱121.20800 | ₱6,060.40 |
| 100 | ₱114.84810 | ₱11,484.81 |
| 250 | ₱107.44724 | ₱26,861.81 |
| 500 | ₱102.52604 | ₱51,263.02 |
| 1,000 | ₱98.11696 | ₱98,116.96 |


