New Product
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-197

DigiKey Part Number
2946-210-197-08-ND
Manufacturer
Manufacturer Product Number
210-197
Description
DIN RAIL 35MMX15MM SLOT 8" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
WAGO Corporation
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Packaging
Bulk
Length
8.000" (203.20mm)
Part Status
Active
Thickness
0.059" (1.50mm)
Type
Top Hat
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱191.75000₱191.75
5₱163.04800₱815.24
10₱152.92400₱1,529.24
25₱141.22880₱3,530.72
50₱133.45160₱6,672.58
100₱126.50800₱12,650.80
250₱118.42828₱29,607.07
500₱113.05568₱56,527.84
1,000₱108.24046₱108,240.46
Manufacturers Standard Package