Continuous Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-872

DigiKey Part Number
2946-210-872-ND
Manufacturer
Manufacturer Product Number
210-872
Description
MARKING STRIPS; FOR SMART PRINTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
Smart Printer
Applications
Device Marker
Color - Background
White
Length
66' (20m)
Width
0.787" (20.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱9,205.83000₱9,205.83
10₱7,825.58500₱78,255.85
25₱7,336.15520₱183,403.88
50₱6,986.50120₱349,325.06
Manufacturers Standard Package